
AP5725WUG-7 | |
|---|---|
DigiKey Part Number | AP5725WUG-7DITR-ND - Tape & Reel (TR) AP5725WUG-7DICT-ND - Cut Tape (CT) AP5725WUG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5725WUG-7 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91080 Kč | 591,08 Kč |
| 250 | 5,48816 Kč | 1 372,04 Kč |
| 500 | 5,23260 Kč | 2 616,30 Kč |
| 1 000 | 5,02211 Kč | 5 022,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76249 Kč | 14 287,47 Kč |
| 6 000 | 4,63539 Kč | 27 812,34 Kč |
| 9 000 | 4,57173 Kč | 41 145,57 Kč |
| 15 000 | 4,50122 Kč | 67 518,30 Kč |
| 21 000 | 4,46000 Kč | 93 660,00 Kč |
| 30 000 | 4,42036 Kč | 132 610,80 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |







