
AP5724WUG-7 | |
|---|---|
DigiKey Part Number | 31-AP5724WUG-7TR-ND - Tape & Reel (TR) 31-AP5724WUG-7CT-ND - Cut Tape (CT) 31-AP5724WUG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5724WUG-7 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 25 | 7,20760 Kč | 180,19 Kč |
| 100 | 6,27710 Kč | 627,71 Kč |
| 250 | 5,83000 Kč | 1 457,50 Kč |
| 500 | 5,56184 Kč | 2 780,92 Kč |
| 1 000 | 5,34039 Kč | 5 340,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06716 Kč | 15 201,48 Kč |
| 6 000 | 4,93338 Kč | 29 600,28 Kč |
| 9 000 | 4,86641 Kč | 43 797,69 Kč |
| 15 000 | 4,79219 Kč | 71 882,85 Kč |
| 21 000 | 4,74882 Kč | 99 725,22 Kč |
| 30 000 | 4,70712 Kč | 141 213,60 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




