SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431SHAN1TR-G1

DigiKey Part Number
AP431SHAN1TR-G1DITR-ND - Tape & Reel (TR)
AP431SHAN1TR-G1DICT-ND - Cut Tape (CT)
AP431SHAN1TR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP431SHAN1TR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 244
Factory Stock: 237 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,07300 Kč30,73 Kč
252,71960 Kč67,99 Kč
1002,32180 Kč232,18 Kč
2502,13280 Kč533,20 Kč
5002,01786 Kč1 008,93 Kč
1 0001,92355 Kč1 923,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80686 Kč5 420,58 Kč
6 0001,74975 Kč10 498,50 Kč
9 0001,72114 Kč15 490,26 Kč
15 0001,68946 Kč25 341,90 Kč
21 0001,67094 Kč35 089,74 Kč
30 0001,65313 Kč49 593,90 Kč
75 0001,61479 Kč121 109,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč