Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 40 µA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP432BVSNT1G

DigiKey Part Number
NCP432BVSNT1GOSTR-ND - Tape & Reel (TR)
NCP432BVSNT1GOSCT-ND - Cut Tape (CT)
NCP432BVSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP432BVSNT1G
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP432BVSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,08400 Kč40,84 Kč
253,62080 Kč90,52 Kč
1003,11120 Kč311,12 Kč
2502,86784 Kč716,96 Kč
5002,72008 Kč1 360,04 Kč
1 0002,59862 Kč2 598,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44861 Kč7 345,83 Kč
6 0002,37514 Kč14 250,84 Kč
9 0002,33840 Kč21 045,60 Kč
15 0002,29765 Kč34 464,75 Kč
21 0002,27384 Kč47 750,64 Kč
30 0002,25093 Kč67 527,90 Kč
75 0002,20163 Kč165 122,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč