
AP4306AKTR-G1 | |
|---|---|
DigiKey Part Number | AP4306AKTR-G1DITR-ND - Tape & Reel (TR) AP4306AKTR-G1DICT-ND - Cut Tape (CT) AP4306AKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4306AKTR-G1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP4306AKTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 500µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,74900 Kč | 37,49 Kč |
| 25 | 3,31600 Kč | 82,90 Kč |
| 100 | 2,84120 Kč | 284,12 Kč |
| 250 | 2,61460 Kč | 653,65 Kč |
| 500 | 2,47836 Kč | 1 239,18 Kč |
| 1 000 | 2,36629 Kč | 2 366,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22777 Kč | 6 683,31 Kč |
| 6 000 | 2,15997 Kč | 12 959,82 Kč |
| 9 000 | 2,12600 Kč | 19 134,00 Kč |
| 15 000 | 2,08842 Kč | 31 326,30 Kč |
| 21 000 | 2,06643 Kč | 43 395,03 Kč |
| 30 000 | 2,04528 Kč | 61 358,40 Kč |
| 75 000 | 1,99978 Kč | 149 983,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



