
AP3917DS7-13 | |
|---|---|
DigiKey Part Number | AP3917DS7-13DITR-ND - Tape & Reel (TR) AP3917DS7-13DICT-ND - Cut Tape (CT) AP3917DS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917DS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 8.8V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,54440 Kč | 188,61 Kč |
| 100 | 6,57390 Kč | 657,39 Kč |
| 250 | 6,10956 Kč | 1 527,39 Kč |
| 500 | 5,83042 Kč | 2 915,21 Kč |
| 1 000 | 5,60014 Kč | 5 600,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,25471 Kč | 21 018,84 Kč |
| 8 000 | 5,12639 Kč | 41 011,12 Kč |
| 12 000 | 5,06216 Kč | 60 745,92 Kč |
| 20 000 | 4,99093 Kč | 99 818,60 Kč |
| 28 000 | 4,94935 Kč | 138 581,80 Kč |
| 40 000 | 4,90932 Kč | 196 372,80 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


