
AP331AWRG-7 | |
|---|---|
DigiKey Part Number | AP331AWRGDITR-ND - Tape & Reel (TR) AP331AWRGDICT-ND - Cut Tape (CT) AP331AWRGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP331AWRG-7 |
Description | IC COMPARATOR 1 GEN PUR SOT25R |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT25R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT25R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 100 | 2,23840 Kč | 223,84 Kč |
| 250 | 2,05444 Kč | 513,61 Kč |
| 500 | 1,94358 Kč | 971,79 Kč |
| 1 000 | 1,85223 Kč | 1 852,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73919 Kč | 5 217,57 Kč |
| 6 000 | 1,68390 Kč | 10 103,40 Kč |
| 9 000 | 1,65623 Kč | 14 906,07 Kč |
| 15 000 | 1,62553 Kč | 24 382,95 Kč |
| 21 000 | 1,60760 Kč | 33 759,60 Kč |
| 30 000 | 1,59035 Kč | 47 710,50 Kč |
| 75 000 | 1,55321 Kč | 116 490,75 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







