
AP22950CZ15-7 | |
|---|---|
DigiKey Part Number | 31-AP22950CZ15-7TR-ND - Tape & Reel (TR) 31-AP22950CZ15-7CT-ND - Cut Tape (CT) 31-AP22950CZ15-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22950CZ15-7 |
Description | LOAD SWITCH HIGH VOLTAGE U-WLB25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A U-WLB2515-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 22.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB2515-15 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 100 | 12,24180 Kč | 1 224,18 Kč |
| 250 | 11,45232 Kč | 2 863,08 Kč |
| 500 | 10,97608 Kč | 5 488,04 Kč |
| 1 000 | 10,66929 Kč | 10 669,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,10032 Kč | 30 300,96 Kč |
| 6 000 | 9,86343 Kč | 59 180,58 Kč |
| 9 000 | 9,74482 Kč | 87 703,38 Kč |
| 15 000 | 9,61344 Kč | 144 201,60 Kč |
| 21 000 | 9,53659 Kč | 200 268,39 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





