
AP2281-3FMG-7 | |
|---|---|
DigiKey Part Number | AP2281-3FMGDITR-ND - Tape & Reel (TR) AP2281-3FMGDICT-ND - Cut Tape (CT) AP2281-3FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2281-3FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2281-3FMG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package U-DFN2018-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2280-1FMG-7 | Diodes Incorporated | 900 | AP2280-1FMGDICT-ND | 12,51000 Kč | Parametric Equivalent |
| AP2280-2FMG-7 | Diodes Incorporated | 1 322 | AP2280-2FMGDICT-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,69700 Kč | 86,97 Kč |
| 25 | 7,78320 Kč | 194,58 Kč |
| 100 | 6,78220 Kč | 678,22 Kč |
| 250 | 6,30504 Kč | 1 576,26 Kč |
| 500 | 6,01722 Kč | 3 008,61 Kč |
| 1 000 | 5,78031 Kč | 5 780,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,48729 Kč | 16 461,87 Kč |
| 6 000 | 5,34398 Kč | 32 063,88 Kč |
| 9 000 | 5,27220 Kč | 47 449,80 Kč |
| 15 000 | 5,19269 Kč | 77 890,35 Kč |
| 21 000 | 5,14619 Kč | 108 069,99 Kč |
| 30 000 | 5,10152 Kč | 153 045,60 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


