
AP2280-1FMG-7 | |
|---|---|
DigiKey Part Number | AP2280-1FMGDITR-ND - Tape & Reel (TR) AP2280-1FMGDICT-ND - Cut Tape (CT) AP2280-1FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-1FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-1FMG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package U-DFN2018-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP335FCT2G | onsemi | 1 581 | NCP335FCT2GOSCT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 7,89160 Kč | 197,29 Kč |
| 100 | 6,87810 Kč | 687,81 Kč |
| 250 | 6,39596 Kč | 1 598,99 Kč |
| 500 | 6,10398 Kč | 3 051,99 Kč |
| 1 000 | 5,86415 Kč | 5 864,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56779 Kč | 16 703,37 Kč |
| 6 000 | 5,42278 Kč | 32 536,68 Kč |
| 9 000 | 5,35015 Kč | 48 151,35 Kč |
| 15 000 | 5,26966 Kč | 79 044,90 Kč |
| 21 000 | 5,22260 Kč | 109 674,60 Kč |
| 30 000 | 5,17736 Kč | 155 320,80 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

