Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2281-3FMG-7

DigiKey Part Number
AP2281-3FMGDITR-ND - Tape & Reel (TR)
AP2281-3FMGDICT-ND - Cut Tape (CT)
AP2281-3FMGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2281-3FMG-7
Description
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6
Datasheet
 Datasheet
EDA/CAD Models
AP2281-3FMG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 305
Factory Stock: 2 598 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,75600 Kč87,56 Kč
257,83640 Kč195,91 Kč
1006,82850 Kč682,85 Kč
2506,34812 Kč1 587,03 Kč
5006,05834 Kč3 029,17 Kč
1 0005,81981 Kč5 819,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,52478 Kč16 574,34 Kč
6 0005,38049 Kč32 282,94 Kč
9 0005,30822 Kč47 773,98 Kč
15 0005,22817 Kč78 422,55 Kč
21 0005,18136 Kč108 808,56 Kč
30 0005,13638 Kč154 091,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč