


AP22653FDZ-7 | |
|---|---|
DigiKey Part Number | 31-AP22653FDZ-7TR-ND - Tape & Reel (TR) 31-AP22653FDZ-7CT-ND - Cut Tape (CT) 31-AP22653FDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653FDZ-7 |
Description | LOAD SWITCH,W-DFN2020-6,T&R,3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653FDZ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-DFN2020-6 (Type A1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 100 | 4,09880 Kč | 409,88 Kč |
| 250 | 3,78804 Kč | 947,01 Kč |
| 500 | 3,60032 Kč | 1 800,16 Kč |
| 1 000 | 3,44598 Kč | 3 445,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25539 Kč | 9 766,17 Kč |
| 6 000 | 3,16205 Kč | 18 972,30 Kč |
| 9 000 | 3,11531 Kč | 28 037,79 Kč |
| 15 000 | 3,06354 Kč | 45 953,10 Kč |
| 21 000 | 3,03326 Kč | 63 698,46 Kč |
| 30 000 | 3,00415 Kč | 90 124,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











