


AP2210K-3.3TRE1 | |
|---|---|
DigiKey Part Number | 31-AP2210K-3.3TRE1TR-ND - Tape & Reel (TR) 31-AP2210K-3.3TRE1CT-ND - Cut Tape (CT) 31-AP2210K-3.3TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-3.3TRE1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,97016 Kč | 1 492,54 Kč |
| 500 | 5,69508 Kč | 2 847,54 Kč |
| 1 000 | 5,46830 Kč | 5 468,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18826 Kč | 15 564,78 Kč |
| 6 000 | 5,05117 Kč | 30 307,02 Kč |
| 9 000 | 4,98255 Kč | 44 842,95 Kč |
| 15 000 | 4,90652 Kč | 73 597,80 Kč |
| 21 000 | 4,86209 Kč | 102 103,89 Kč |
| 30 000 | 4,81937 Kč | 144 581,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




