
AP2171WG-7 | |
|---|---|
DigiKey Part Number | AP2171WGDITR-ND - Tape & Reel (TR) AP2171WGDICT-ND - Cut Tape (CT) AP2171WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2171WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56550 Kč | 356,55 Kč |
| 250 | 3,29080 Kč | 822,70 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90458 Kč | 8 713,74 Kč |
| 6 000 | 2,81965 Kč | 16 917,90 Kč |
| 9 000 | 2,77710 Kč | 24 993,90 Kč |
| 15 000 | 2,72999 Kč | 40 949,85 Kč |
| 21 000 | 2,70243 Kč | 56 751,03 Kč |
| 30 000 | 2,67594 Kč | 80 278,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











