
AP2171AFM-7 | |
|---|---|
DigiKey Part Number | 31-AP2171AFM-7TR-ND - Tape & Reel (TR) 31-AP2171AFM-7CT-ND - Cut Tape (CT) 31-AP2171AFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171AFM-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,33034 Kč | 5 330,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05751 Kč | 15 172,53 Kč |
| 6 000 | 4,92407 Kč | 29 544,42 Kč |
| 9 000 | 4,85721 Kč | 43 714,89 Kč |
| 15 000 | 4,78316 Kč | 71 747,40 Kč |
| 21 000 | 4,73984 Kč | 99 536,64 Kč |
| 30 000 | 4,69821 Kč | 140 946,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

