
AP2171DFMG-7 | |
|---|---|
DigiKey Part Number | 31-AP2171DFMG-7TR-ND - Tape & Reel (TR) 31-AP2171DFMG-7CT-ND - Cut Tape (CT) 31-AP2171DFMG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A U-DFN2018-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2018-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171AFM-7 | Diodes Incorporated | 2 362 | 31-AP2171AFM-7CT-ND | 11,76000 Kč | Parametric Equivalent |
| AP2171FMG-7 | Diodes Incorporated | 1 654 | AP2171FMG-7DICT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 100 | 6,86840 Kč | 686,84 Kč |
| 250 | 6,38508 Kč | 1 596,27 Kč |
| 500 | 6,09404 Kč | 3 047,02 Kč |
| 1 000 | 5,85424 Kč | 5 854,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55782 Kč | 16 673,46 Kč |
| 6 000 | 5,41283 Kč | 32 476,98 Kč |
| 9 000 | 5,34019 Kč | 48 061,71 Kč |
| 15 000 | 5,25975 Kč | 78 896,25 Kč |
| 21 000 | 5,21272 Kč | 109 467,12 Kč |
| 30 000 | 5,16750 Kč | 155 025,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

