
AP2151SG-13 | |
|---|---|
DigiKey Part Number | AP2151SGDITR-ND - Tape & Reel (TR) AP2151SGDICT-ND - Cut Tape (CT) AP2151SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2151SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40640 Kč | 1 851,60 Kč |
| 500 | 7,07632 Kč | 3 538,16 Kč |
| 1 000 | 6,80461 Kč | 6 804,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,51761 Kč | 16 294,03 Kč |
| 5 000 | 6,34467 Kč | 31 723,35 Kč |
| 7 500 | 6,25808 Kč | 46 935,60 Kč |
| 12 500 | 6,16212 Kč | 77 026,50 Kč |
| 17 500 | 6,10607 Kč | 106 856,22 Kč |
| 25 000 | 6,05214 Kč | 151 303,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










