
AP2151AMP-13 | |
|---|---|
DigiKey Part Number | 31-AP2151AMP-13TR-ND - Tape & Reel (TR) 31-AP2151AMP-13CT-ND - Cut Tape (CT) 31-AP2151AMP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151MPG-13 | Diodes Incorporated | 620 | 31-AP2151MPG-13CT-ND | 0,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97425 Kč | 9 935,62 Kč |
| 5 000 | 3,85918 Kč | 19 295,90 Kč |
| 7 500 | 3,80159 Kč | 28 511,92 Kč |
| 12 500 | 3,73778 Kč | 46 722,25 Kč |
| 17 500 | 3,70047 Kč | 64 758,23 Kč |
| 25 000 | 3,66460 Kč | 91 615,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

