



AP2127K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2127K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2127K-3.3TRG1DICT-ND - Cut Tape (CT) AP2127K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2127K-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 2,09140 Kč | 522,85 Kč |
| 500 | 1,97802 Kč | 989,01 Kč |
| 1 000 | 1,88478 Kč | 1 884,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76971 Kč | 5 309,13 Kč |
| 6 000 | 1,71330 Kč | 10 279,80 Kč |
| 9 000 | 1,68507 Kč | 15 165,63 Kč |
| 15 000 | 1,65377 Kč | 24 806,55 Kč |
| 21 000 | 1,63548 Kč | 34 345,08 Kč |
| 30 000 | 1,61791 Kč | 48 537,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










