

AP2125K-4.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2125K-4.2TRG1TR-ND - Tape & Reel (TR) 31-AP2125K-4.2TRG1CT-ND - Cut Tape (CT) 31-AP2125K-4.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-4.2TRG1 |
Description | IC REG LINEAR 4.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,45800 Kč | 24,58 Kč |
| 25 | 2,16640 Kč | 54,16 Kč |
| 100 | 1,83720 Kč | 183,72 Kč |
| 250 | 1,68308 Kč | 420,77 Kč |
| 500 | 1,58932 Kč | 794,66 Kč |
| 1 000 | 1,51205 Kč | 1 512,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41693 Kč | 4 250,79 Kč |
| 6 000 | 1,37030 Kč | 8 221,80 Kč |
| 9 000 | 1,34696 Kč | 12 122,64 Kč |
| 15 000 | 1,32111 Kč | 19 816,65 Kč |
| 21 000 | 1,30599 Kč | 27 425,79 Kč |
| 30 000 | 1,29147 Kč | 38 744,10 Kč |
| 75 000 | 1,26018 Kč | 94 513,50 Kč |
| 150 000 | 1,24132 Kč | 186 198,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


