



AP2121AK-3.3TRE1 | |
|---|---|
DigiKey Part Number | AP2121AK-3.3TRE1DITR-ND - Tape & Reel (TR) AP2121AK-3.3TRE1DICT-ND - Cut Tape (CT) AP2121AK-3.3TRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-3.3TRE1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-33W5-7 | Diodes Incorporated | 6 185 | AP7343-33W5-7DICT-ND | 7,14000 Kč | MFR Recommended |
| BU33SD2MG-MTR | Rohm Semiconductor | 6 417 | BU33SD2MGMCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

