Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2114HA-1.8TRG1

DigiKey Part Number
31-AP2114HA-1.8TRG1TR-ND - Tape & Reel (TR)
31-AP2114HA-1.8TRG1CT-ND - Cut Tape (CT)
31-AP2114HA-1.8TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2114HA-1.8TRG1
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (100Hz ~ 1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.7V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2114H-1.8TRG1Diodes Incorporated20 519AP2114H-1.8TRG1DICT-ND5,42000 KčParametric Equivalent
MIC37100-1.8WSMicrochip Technology500576-1756-5-ND33,58000 KčSimilar
TC1264-1.8VDBTRMicrochip Technology7 892TC1264-1.8VDBCT-ND20,44000 KčSimilar
In-Stock: 1 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,42000 Kč34,20 Kč
253,02840 Kč75,71 Kč
1002,59030 Kč259,03 Kč
2502,38088 Kč595,22 Kč
5002,25448 Kč1 127,24 Kč
1 0002,15041 Kč2 150,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,99436 Kč7 977,44 Kč
8 0001,93636 Kč15 490,88 Kč
12 0001,90731 Kč22 887,72 Kč
20 0001,87511 Kč37 502,20 Kč
28 0001,85630 Kč51 976,40 Kč
40 0001,83820 Kč73 528,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč