



AP2114H-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2114H-1.8TRG1DITR-ND - Tape & Reel (TR) AP2114H-1.8TRG1DICT-ND - Cut Tape (CT) AP2114H-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114H-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114H-1.8TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 100 | 2,83220 Kč | 283,22 Kč |
| 250 | 2,60528 Kč | 651,32 Kč |
| 500 | 2,46888 Kč | 1 234,44 Kč |
| 1 000 | 2,35667 Kč | 2 356,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,18811 Kč | 8 752,44 Kč |
| 8 000 | 2,12551 Kč | 17 004,08 Kč |
| 12 000 | 2,09415 Kč | 25 129,80 Kč |
| 20 000 | 2,05940 Kč | 41 188,00 Kč |
| 28 000 | 2,03909 Kč | 57 094,52 Kč |
| 40 000 | 2,01956 Kč | 80 782,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |








