Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2112R5A-3.3TRG1

DigiKey Part Number
31-AP2112R5A-3.3TRG1TR-ND - Tape & Reel (TR)
31-AP2112R5A-3.3TRG1CT-ND - Cut Tape (CT)
31-AP2112R5A-3.3TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2112R5A-3.3TRG1
Description
IC REG LINEAR 3.3V 600MA SOT89-5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Factory Stock: 43 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
256,10640 Kč152,66 Kč
1005,29780 Kč529,78 Kč
2504,91100 Kč1 227,75 Kč
5004,67710 Kč2 338,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,48496 Kč4 484,96 Kč
2 0004,32675 Kč8 653,50 Kč
3 0004,24748 Kč12 742,44 Kč
5 0004,15962 Kč20 798,10 Kč
7 0004,10829 Kč28 758,03 Kč
10 0004,05893 Kč40 589,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč