


AP2112R5-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2112R5-3.3TRG1TR-ND - Tape & Reel (TR) 31-AP2112R5-3.3TRG1CT-ND - Cut Tape (CT) 31-AP2112R5-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112R5-3.3TRG1 |
Description | IC REG LINEAR 3.3V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2112R5-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46840 Kč | 446,84 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93082 Kč | 1 965,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,76473 Kč | 3 764,73 Kč |
| 2 000 | 3,62804 Kč | 7 256,08 Kč |
| 3 000 | 3,55951 Kč | 10 678,53 Kč |
| 5 000 | 3,48365 Kč | 17 418,25 Kč |
| 7 000 | 3,43926 Kč | 24 074,82 Kč |
| 10 000 | 3,39659 Kč | 33 965,90 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




