
AP1509-SG-13 | |
|---|---|
DigiKey Part Number | AP1509-SGDITR-ND - Tape & Reel (TR) AP1509-SGDICT-ND - Cut Tape (CT) AP1509-SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1509-SG-13 |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1509-SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,86400 Kč | 496,60 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,55400 Kč | 4 138,50 Kč |
| 500 | 15,90934 Kč | 7 954,67 Kč |
| 1 000 | 15,37831 Kč | 15 378,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,26261 Kč | 38 156,53 Kč |
| 5 000 | 14,91471 Kč | 74 573,55 Kč |
| 7 500 | 14,74062 Kč | 110 554,65 Kč |
| 12 500 | 14,54760 Kč | 181 845,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



