
AP1507-D5-13 | |
|---|---|
DigiKey Part Number | AP1507-D5-13DITR-ND - Tape & Reel (TR) AP1507-D5-13DICT-ND - Cut Tape (CT) AP1507-D5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1507-D5-13 |
Description | IC REG BUCK ADJ 3A TO252-5 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 16,68600 Kč | 166,86 Kč |
| 25 | 15,07200 Kč | 376,80 Kč |
| 100 | 13,30540 Kč | 1 330,54 Kč |
| 250 | 12,46364 Kč | 3 115,91 Kč |
| 500 | 11,95596 Kč | 5 977,98 Kč |
| 1 000 | 11,53797 Kč | 11 537,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,02385 Kč | 27 559,62 Kč |
| 5 000 | 10,75932 Kč | 53 796,60 Kč |
| 7 500 | 10,62685 Kč | 79 701,38 Kč |
| 12 500 | 10,48007 Kč | 131 000,88 Kč |
| 17 500 | 10,39429 Kč | 181 900,07 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |





