AP1506-33T5L-U is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 31,04343 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 86,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 40
Unit Price: 89,87000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1506-33T5L-U

DigiKey Part Number
AP1506-33T5L-UDI-ND
Manufacturer
Manufacturer Product Number
AP1506-33T5L-U
Description
IC REG BUCK 3.3V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
AP1506-33T5L-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2576-3.3WTMicrochip Technology0LM2576-3.3WT-ND31,04343 KčSimilar
MIC4575-3.3WTMicrochip Technology0576-2340-ND86,93000 KčSimilar
MIC4576-3.3WTMicrochip Technology40576-2343-ND89,87000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5040,73620 Kč2 036,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,73620 Kč
Unit Price with VAT:49,29080 Kč