


AL8866SP-13 | |
|---|---|
DigiKey Part Number | 31-AL8866SP-13TR-ND - Tape & Reel (TR) 31-AL8866SP-13CT-ND - Cut Tape (CT) 31-AL8866SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8866SP-13 |
Description | IC LED DRIVER CONTROLLER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 85V |
Manufacturer Diodes Incorporated | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications LED Lighting |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.7V | Supplier Device Package 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,70327 Kč | 26 758,17 Kč |
| 5 000 | 10,44323 Kč | 52 216,15 Kč |
| 7 500 | 10,31304 Kč | 77 347,80 Kč |
| 12 500 | 10,16878 Kč | 127 109,75 Kč |
| 17 500 | 10,08449 Kč | 176 478,58 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


