AL8862Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8862QEV1

DigiKey Part Number
31-AL8862QEV1-ND
Manufacturer
Manufacturer Product Number
AL8862QEV1
Description
EVAL BOARD FOR AL8862Q
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AL8862Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
5V ~ 55V
Contents
Board(s)
Utilized IC / Part
AL8862Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 878,06000 Kč1 878,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 878,06000 Kč
Unit Price with VAT:2 272,45260 Kč