
AL8862FFEV2 | |
|---|---|
DigiKey Part Number | 31-AL8862FFEV2-ND |
Manufacturer | |
Manufacturer Product Number | AL8862FFEV2 |
Description | EVAL BOARD FOR AL8862 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AL8862 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Diodes Incorporated | Voltage - Input 5V ~ 60V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AL8862 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |


