
AL5817MP-13 | |
|---|---|
DigiKey Part Number | AL5817MP-13DITR-ND - Tape & Reel (TR) AL5817MP-13DICT-ND - Cut Tape (CT) AL5817MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5817MP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,33034 Kč | 5 330,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,09722 Kč | 12 743,05 Kč |
| 5 000 | 4,95670 Kč | 24 783,50 Kč |
| 7 500 | 4,88632 Kč | 36 647,40 Kč |
| 12 500 | 4,80837 Kč | 60 104,62 Kč |
| 17 500 | 4,76280 Kč | 83 349,00 Kč |
| 25 000 | 4,71899 Kč | 117 974,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






