
XCKU15P-2FFVE1517E | |
|---|---|
DigiKey Part Number | XCKU15P-2FFVE1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU15P-2FFVE1517E |
Description | IC FPGA 512 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 512 82329600 1143450 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 65340 | |
Number of Logic Elements/Cells | 1143450 | |
Total RAM Bits | 82329600 | |
Number of I/O | 512 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199 421,79000 Kč | 199 421,79 Kč |
| Unit Price without VAT: | 199 421,79000 Kč |
|---|---|
| Unit Price with VAT: | 241 300,36590 Kč |












