SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

AL5809-30S1-7

DigiKey Part Number
AL5809-30S1-7DITR-ND - Tape & Reel (TR)
AL5809-30S1-7DICT-ND - Cut Tape (CT)
AL5809-30S1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-30S1-7
Description
IC LED DRVR LIN PWM 30MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 30mA SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
30mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 574
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,87300 Kč58,73 Kč
255,22880 Kč130,72 Kč
1004,51940 Kč451,94 Kč
2504,18304 Kč1 045,76 Kč
5003,98014 Kč1 990,07 Kč
1 0003,81279 Kč3 812,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60629 Kč10 818,87 Kč
6 0003,50521 Kč21 031,26 Kč
9 0003,45456 Kč31 091,04 Kč
15 0003,39851 Kč50 977,65 Kč
21 0003,36571 Kč70 679,91 Kč
30 0003,33419 Kč100 025,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč