Parametric Equivalent

AL5801W6-7 | |
|---|---|
DigiKey Part Number | AL5801W6-7DITR-ND - Tape & Reel (TR) AL5801W6-7DICT-ND - Cut Tape (CT) AL5801W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5801W6-7 |
Description | IC LED DRVR LIN PWM 350MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AL5801W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 1.1V ~ 100V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,25800 Kč | 131,45 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 250 | 4,20464 Kč | 1 051,16 Kč |
| 500 | 4,00012 Kč | 2 000,06 Kč |
| 1 000 | 3,83172 Kč | 3 831,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51779 Kč | 10 553,37 Kč |
| 6 000 | 3,51664 Kč | 21 099,84 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



