LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5801W6Q-7

DigiKey Part Number
AL5801W6Q-7DITR-ND - Tape & Reel (TR)
AL5801W6Q-7DICT-ND - Cut Tape (CT)
AL5801W6Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5801W6Q-7
Description
IC LED DRVR LIN PWM 350MA SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
20V
Voltage - Output
1.1V ~ 100V
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 218
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,55960 Kč163,99 Kč
1005,69470 Kč569,47 Kč
2505,28224 Kč1 320,56 Kč
5005,03364 Kč2 516,82 Kč
1 0004,82912 Kč4 829,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,57665 Kč13 729,95 Kč
6 0004,45308 Kč26 718,48 Kč
9 0004,39117 Kč39 520,53 Kč
15 0004,32262 Kč64 839,30 Kč
21 0004,28252 Kč89 932,92 Kč
30 0004,24400 Kč127 320,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč