


AL1783QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL1783QT16E-13TR-ND - Tape & Reel (TR) 31-AL1783QT16E-13CT-ND - Cut Tape (CT) 31-AL1783QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1783QT16E-13 |
Description | LED LINEAR DRIVER TSSOP-16EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 300mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 300mA | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 13,60200 Kč | 136,02 Kč |
| 25 | 12,26480 Kč | 306,62 Kč |
| 100 | 10,78370 Kč | 1 078,37 Kč |
| 250 | 10,07924 Kč | 2 519,81 Kč |
| 500 | 9,65388 Kč | 4 826,94 Kč |
| 1 000 | 9,30372 Kč | 9 303,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,93440 Kč | 22 336,00 Kč |
| 5 000 | 8,71173 Kč | 43 558,65 Kč |
| 7 500 | 8,60023 Kč | 64 501,72 Kč |
| 12 500 | 8,47671 Kč | 105 958,88 Kč |
| 17 500 | 8,40452 Kč | 147 079,10 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |



