
AL1666S-13 | |
|---|---|
DigiKey Part Number | 31-AL1666S-13TR-ND - Tape & Reel (TR) 31-AL1666S-13CT-ND - Cut Tape (CT) 31-AL1666S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1666S-13 |
Description | IC LED DRIVER CTRLR PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 21.8V | |
Voltage - Output | 400mV | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 25 | 6,87080 Kč | 171,77 Kč |
| 100 | 5,97820 Kč | 597,82 Kč |
| 250 | 5,55048 Kč | 1 387,62 Kč |
| 500 | 5,29282 Kč | 2 646,41 Kč |
| 1 000 | 5,08042 Kč | 5 080,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,76188 Kč | 19 047,52 Kč |
| 8 000 | 4,64350 Kč | 37 148,00 Kč |
| 12 000 | 4,58423 Kč | 55 010,76 Kč |
| 20 000 | 4,51857 Kč | 90 371,40 Kč |
| 28 000 | 4,48019 Kč | 125 445,32 Kč |
| 40 000 | 4,44328 Kč | 177 731,20 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

