
AL1666AS-13 | |
|---|---|
DigiKey Part Number | 31-AL1666AS-13TR-ND - Tape & Reel (TR) 31-AL1666AS-13CT-ND - Cut Tape (CT) 31-AL1666AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1666AS-13 |
Description | IC LED DRIVER CONTROLLER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | 0.4V ~ 23V | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,48279 Kč | 5 482,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,14351 Kč | 20 574,04 Kč |
| 8 000 | 5,01750 Kč | 40 140,00 Kč |
| 12 000 | 4,95436 Kč | 59 452,32 Kč |
| 20 000 | 4,88443 Kč | 97 688,60 Kč |
| 28 000 | 4,84356 Kč | 135 619,68 Kč |
| 40 000 | 4,80426 Kč | 192 170,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


