LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1666S-13

DigiKey Part Number
31-AL1666S-13TR-ND - Tape & Reel (TR)
31-AL1666S-13CT-ND - Cut Tape (CT)
31-AL1666S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1666S-13
Description
IC LED DRIVER CTRLR PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
21.8V
Voltage - Output
400mV
Current - Output / Channel
-
Frequency
150kHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,66400 Kč76,64 Kč
256,85360 Kč171,34 Kč
1005,96340 Kč596,34 Kč
2505,53676 Kč1 384,19 Kč
5005,27974 Kč2 639,87 Kč
1 0005,06787 Kč5 067,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,75012 Kč19 000,48 Kč
8 0004,63203 Kč37 056,24 Kč
12 0004,57291 Kč54 874,92 Kč
20 0004,50741 Kč90 148,20 Kč
28 0004,46912 Kč125 135,36 Kč
40 0004,43231 Kč177 292,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč