
AH49FZ3-G1 | |
|---|---|
DigiKey Part Number | 31-AH49FZ3-G1-ND |
Manufacturer | |
Manufacturer Product Number | AH49FZ3-G1 |
Description | SEN HALL EFFECT ANLG VOLT TO-92S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±80mT | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Supplier Device Package | TO-92S | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,73600 Kč | 43,68 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 50 | 7,29060 Kč | 364,53 Kč |
| 100 | 6,93770 Kč | 693,77 Kč |
| 500 | 6,23220 Kč | 3 116,10 Kč |
| 1 000 | 5,97015 Kč | 5 970,15 Kč |
| 5 000 | 5,44314 Kč | 27 215,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





