


DRV5053PAQLPGMQ1 | |
|---|---|
DigiKey Part Number | 296-40063-1-ND - Cut Tape (CT) 296-40063-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053PAQLPGMQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053PAQLPGMQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range ±35mT | Mounting Type Through Hole |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 15,28600 Kč | 76,43 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,55640 Kč | 338,91 Kč |
| 50 | 12,91800 Kč | 645,90 Kč |
| 100 | 12,33000 Kč | 1 233,00 Kč |
| 500 | 11,15246 Kč | 5 576,23 Kč |
| 1 000 | 10,71465 Kč | 10 714,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,09444 Kč | 30 283,32 Kč |
| 6 000 | 9,74503 Kč | 58 470,18 Kč |
| 9 000 | 9,55421 Kč | 85 987,89 Kč |
| 15 000 | 9,32719 Kč | 139 907,85 Kč |
| 21 000 | 9,18534 Kč | 192 892,14 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



