
AH49FQ-W-7 | |
|---|---|
DigiKey Part Number | 31-AH49FQ-W-7TR-ND - Tape & Reel (TR) 31-AH49FQ-W-7CT-ND - Cut Tape (CT) 31-AH49FQ-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH49FQ-W-7 |
Description | SEN HALL EFFT ANLG VOLT SC-59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±80mT | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | SC-59-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 5 | 9,43000 Kč | 47,15 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 25 | 8,31040 Kč | 207,76 Kč |
| 50 | 7,89800 Kč | 394,90 Kč |
| 100 | 7,52120 Kč | 752,12 Kč |
| 500 | 6,76504 Kč | 3 382,52 Kč |
| 1 000 | 6,48487 Kč | 6 484,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08787 Kč | 18 263,61 Kč |
| 6 000 | 5,86429 Kč | 35 185,74 Kč |
| 9 000 | 5,74223 Kč | 51 680,07 Kč |
| 15 000 | 5,59703 Kč | 83 955,45 Kč |
| 21 000 | 5,50635 Kč | 115 633,35 Kč |
| 30 000 | 5,41426 Kč | 162 427,80 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


