Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3327-P-B

DigiKey Part Number
31-AH3327-P-B-ND
Manufacturer
Manufacturer Product Number
AH3327-P-B
Description
HALL UNIPOLAR SWITCH SIP-3 BULK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
14mT Trip, 7mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 184 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,98000 Kč39,90 Kč
107,53800 Kč75,38 Kč
257,02160 Kč175,54 Kč
506,66900 Kč333,45 Kč
1006,34560 Kč634,56 Kč
5005,69256 Kč2 846,28 Kč
1 0005,45066 Kč5 450,66 Kč
5 0004,96439 Kč24 821,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč