Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3326-P-B

DigiKey Part Number
31-AH3326-P-B-ND
Manufacturer
Manufacturer Product Number
AH3326-P-B
Description
HALL UNIPOLAR SWITCH SIP-3 BULK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,92160 Kč148,04 Kč
1005,13400 Kč513,40 Kč
2504,75732 Kč1 189,33 Kč
5004,52968 Kč2 264,84 Kč
1 0004,34260 Kč4 342,60 Kč
3 0004,11134 Kč12 334,02 Kč
5 0004,02586 Kč20 129,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč