Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1807-P-B

DigiKey Part Number
AH1807-P-B-ND
Manufacturer
Manufacturer Product Number
AH1807-P-B
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH1807-P-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±11.5mT Trip, ±10mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 894
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
59,93600 Kč49,68 Kč
109,40900 Kč94,09 Kč
258,78200 Kč219,55 Kč
508,35680 Kč417,84 Kč
1007,96740 Kč796,74 Kč
5007,18732 Kč3 593,66 Kč
1 0006,89724 Kč6 897,24 Kč
5 0006,31391 Kč31 569,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč