
AH1808-P-B | |
|---|---|
DigiKey Part Number | AH1808-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH1808-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,07960 Kč | 226,99 Kč |
| 50 | 8,63440 Kč | 431,72 Kč |
| 100 | 8,22490 Kč | 822,49 Kč |
| 500 | 7,40348 Kč | 3 701,74 Kč |
| 1 000 | 7,09795 Kč | 7 097,95 Kč |
| 5 000 | 6,48443 Kč | 32 422,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

