
AH180-WG-7 | |
|---|---|
DigiKey Part Number | AH180-WGDITR-ND - Tape & Reel (TR) AH180-WGDICT-ND - Cut Tape (CT) AH180-WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH180-WG-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH180-WG-7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-59-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±6mT Trip, ±1mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,56150 Kč | 1 156,15 Kč |
| 250 | 10,70900 Kč | 2 677,25 Kč |
| 500 | 10,11390 Kč | 5 056,95 Kč |
| 1 000 | 9,56606 Kč | 9 566,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,80005 Kč | 26 400,15 Kč |
| 6 000 | 8,38128 Kč | 50 287,68 Kč |
| 9 000 | 8,15866 Kč | 73 427,94 Kč |
| 15 000 | 7,90067 Kč | 118 510,05 Kč |
| 21 000 | 7,74393 Kč | 162 622,53 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






