


AD5160BRJZ10-R2 | |
|---|---|
DigiKey Part Number | AD5160BRJZ10-R2TR-ND - Tape & Reel (TR) AD5160BRJZ10-R2CT-ND - Cut Tape (CT) AD5160BRJZ10-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ10-R2 |
Description | IC DIG POT 10K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ10-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±15% |
Part Status Active | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 50 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 57,40000 Kč | 1 435,00 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,16304 Kč | 12 290,76 Kč |
| 500 | 47,55922 Kč | 23 779,61 Kč |
| 750 | 46,75639 Kč | 35 067,29 Kč |
| 1 250 | 45,86652 Kč | 57 333,15 Kč |
| 1 750 | 45,34668 Kč | 79 356,69 Kč |
| 2 500 | 44,84652 Kč | 112 116,30 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |






