
AC847BWQ-7 | |
|---|---|
DigiKey Part Number | 31-AC847BWQ-7TR-ND - Tape & Reel (TR) 31-AC847BWQ-7CT-ND - Cut Tape (CT) 31-AC847BWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC847BWQ-7 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | AC847BWQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,55770 Kč | 155,77 Kč |
| 500 | 1,13586 Kč | 567,93 Kč |
| 1 000 | 0,99903 Kč | 999,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82397 Kč | 2 471,91 Kč |
| 6 000 | 0,73556 Kč | 4 413,36 Kč |
| 9 000 | 0,69042 Kč | 6 213,78 Kč |
| 15 000 | 0,63965 Kč | 9 594,75 Kč |
| 21 000 | 0,60955 Kč | 12 800,55 Kč |
| 30 000 | 0,58028 Kč | 17 408,40 Kč |
| 75 000 | 0,51599 Kč | 38 699,25 Kč |
| 150 000 | 0,47625 Kč | 71 437,50 Kč |
| 300 000 | 0,44284 Kč | 132 852,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |









